
SBS 9003 JTK | |
|---|---|
DigiKey Part Number | 3746-SBS9003JTKTR-ND - Tape & Reel (TR) 3746-SBS9003JTKCT-ND - Cut Tape (CT) 3746-SBS9003JTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS 9003 JTK |
Description | DUAL-IN-LINE SWITCH FOR SMT, IC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Tin | |
Height Above Board | 0.126" (3.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.317" (8.06mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,27600 € | 31,90 € |
| 100 | 1,13660 € | 113,66 € |
| 250 | 1,05400 € | 263,50 € |
| 500 | 0,99740 € | 498,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,93948 € | 1.033,43 € |
| 2.200 | 0,89419 € | 1.967,22 € |
| 3.300 | 0,87008 € | 2.871,26 € |
| 5.500 | 0,84211 € | 4.631,61 € |
| 7.700 | 0,82511 € | 6.353,35 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

