
SBP 9104 T | |
|---|---|
DigiKey Part Number | 3746-SBP9104TTR-ND - Tape & Reel (TR) 3746-SBP9104TCT-ND - Cut Tape (CT) 3746-SBP9104TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 9104 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Polyamide (PA66), Nylon 6/6, Polybutylene Terephthalate (PBT) | |
Length | 0.439" (11.16mm) | |
Mechanical Life | 3,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,20800 € | 22,08 € |
| 25 | 2,04720 € | 51,18 € |
| 100 | 1,82360 € | 182,36 € |
| 250 | 1,69324 € | 423,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60470 € | 802,35 € |
| 1.000 | 1,52499 € | 1.524,99 € |
| 1.500 | 1,48243 € | 2.223,64 € |
| 2.500 | 1,43289 € | 3.582,22 € |
| 3.500 | 1,40269 € | 4.909,41 € |
| 5.000 | 1,37271 € | 6.863,55 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

