
SBP 9102 T | |
|---|---|
DigiKey Part Number | 3746-SBP9102TTR-ND - Tape & Reel (TR) 3746-SBP9102TCT-ND - Cut Tape (CT) 3746-SBP9102TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 9102 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.256" (6.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6, Polybutylene Terephthalate (PBT) |
Actuator Type Piano | Length 0.239" (6.08mm) |
Actuator Level Raised | Mechanical Life 3,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 8002 T | Knitter-Switch | 569 | 3746-SBP8002TCT-ND | 1,49000 € | Parametric Equivalent |
| SBP 8102 T | Knitter-Switch | 409 | 3746-SBP8102TCT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,83900 € | 18,39 € |
| 25 | 1,70560 € | 42,64 € |
| 100 | 1,51910 € | 151,91 € |
| 250 | 1,40980 € | 352,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,30176 € | 911,23 € |
| 1.400 | 1,23804 € | 1.733,26 € |
| 2.100 | 1,20406 € | 2.528,53 € |
| 3.500 | 1,16459 € | 4.076,07 € |
| 4.900 | 1,14057 € | 5.588,79 € |
| 7.000 | 1,11673 € | 7.817,11 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

