
SBP 8010 T | |
|---|---|
DigiKey Part Number | 3746-SBP8010TTR-ND - Tape & Reel (TR) 3746-SBP8010TCT-ND - Cut Tape (CT) 3746-SBP8010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 8010 T |
Description | DUAL-IN-LINE SWITCH END-STACKABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 1.055" (26.80mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,95600 € | 48,90 € |
| 100 | 1,74250 € | 174,25 € |
| 250 | 1,61764 € | 404,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,49469 € | 1.046,28 € |
| 1.400 | 1,42232 € | 1.991,25 € |
| 2.100 | 1,38378 € | 2.905,94 € |
| 3.500 | 1,33906 € | 4.686,71 € |
| 4.900 | 1,31186 € | 6.428,11 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

