Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBP 8010 T

DigiKey Part Number
3746-SBP8010TTR-ND - Tape & Reel (TR)
3746-SBP8010TCT-ND - Cut Tape (CT)
3746-SBP8010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBP 8010 T
Description
DUAL-IN-LINE SWITCH END-STACKABL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper
Manufacturer
Knitter-Switch
Contact Finish
Gold
Series
Height Above Board
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
10
Washable
No
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA9T)
Actuator Type
Piano
Length
1.055" (26.80mm)
Actuator Level
Raised
Mechanical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,08400 €20,84 €
251,93160 €48,29 €
1001,72080 €172,08 €
2501,59756 €399,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,47610 €1.033,27 €
1.4001,40464 €1.966,50 €
2.1001,36658 €2.869,82 €
3.5001,32241 €4.628,44 €
4.9001,29555 €6.348,19 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €