
SBP 8006 T | |
|---|---|
DigiKey Part Number | 3746-SBP8006TTR-ND - Tape & Reel (TR) 3746-SBP8006TCT-ND - Cut Tape (CT) 3746-SBP8006TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 8006 T |
Description | DUAL-IN-LINE SWITCH END-STACKABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.655" (16.64mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,83400 € | 45,85 € |
| 100 | 1,63380 € | 163,38 € |
| 250 | 1,51648 € | 379,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,40071 € | 980,50 € |
| 1.400 | 1,33251 € | 1.865,51 € |
| 2.100 | 1,29617 € | 2.721,96 € |
| 3.500 | 1,25397 € | 4.388,90 € |
| 4.900 | 1,22828 € | 6.018,57 € |
| 7.000 | 1,20281 € | 8.419,67 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

