
SBP 61005 T | |
|---|---|
DigiKey Part Number | 3746-SBP61005TTR-ND - Tape & Reel (TR) 3746-SBP61005TCT-ND - Cut Tape (CT) 3746-SBP61005TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61005 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.224" (5.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.555" (14.10mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,27480 € | 56,87 € |
| 100 | 2,02660 € | 202,66 € |
| 250 | 1,88240 € | 470,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,77205 € | 974,63 € |
| 1.100 | 1,68564 € | 1.854,20 € |
| 1.650 | 1,63958 € | 2.705,31 € |
| 2.750 | 1,58608 € | 4.361,72 € |
| 3.850 | 1,55352 € | 5.981,05 € |
| 5.500 | 1,52123 € | 8.366,77 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

