
SBP 61004 T | |
|---|---|
DigiKey Part Number | 3746-SBP61004TTR-ND - Tape & Reel (TR) 3746-SBP61004TCT-ND - Cut Tape (CT) 3746-SBP61004TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61004 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.224" (5.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.457" (11.61mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,03680 € | 50,92 € |
| 100 | 1,81430 € | 181,43 € |
| 250 | 1,68460 € | 421,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,58515 € | 871,83 € |
| 1.100 | 1,50709 € | 1.657,80 € |
| 1.650 | 1,46544 € | 2.417,98 € |
| 2.750 | 1,41705 € | 3.896,89 € |
| 3.850 | 1,38755 € | 5.342,07 € |
| 5.500 | 1,35829 € | 7.470,60 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

