
SBP 61004 T | |
|---|---|
DigiKey Part Number | 3746-SBP61004TTR-ND - Tape & Reel (TR) 3746-SBP61004TCT-ND - Cut Tape (CT) 3746-SBP61004TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61004 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.224" (5.70mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,03680 € | 50,92 € |
| 100 | 1,81430 € | 181,43 € |
| 250 | 1,68460 € | 421,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,58515 € | 871,83 € |
| 1.100 | 1,50709 € | 1.657,80 € |
| 1.650 | 1,46544 € | 2.417,98 € |
| 2.750 | 1,41705 € | 3.896,89 € |
| 3.850 | 1,38755 € | 5.342,07 € |
| 5.500 | 1,35829 € | 7.470,60 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

