
SBP 61002 T | |
|---|---|
DigiKey Part Number | 3746-SBP61002TTR-ND - Tape & Reel (TR) 3746-SBP61002TCT-ND - Cut Tape (CT) 3746-SBP61002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61002 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.224" (5.70mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,67900 € | 16,79 € |
| 25 | 1,55720 € | 38,93 € |
| 100 | 1,38710 € | 138,71 € |
| 250 | 1,28692 € | 321,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,20964 € | 665,30 € |
| 1.100 | 1,14870 € | 1.263,57 € |
| 1.650 | 1,11608 € | 1.841,53 € |
| 2.750 | 1,07809 € | 2.964,75 € |
| 3.850 | 1,05491 € | 4.061,40 € |
| 5.500 | 1,03186 € | 5.675,23 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

