
MTG 206 SA | |
|---|---|
DigiKey Part Number | 3746-MTG206SA-ND |
Manufacturer | |
Manufacturer Product Number | MTG 206 SA |
Description | SWITCH TOGGLE 2-POLE MOM ON MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 € | 12,92 € |
| 10 | 10,68800 € | 106,88 € |
| 25 | 9,90560 € | 247,64 € |
| 50 | 9,36580 € | 468,29 € |
| 100 | 8,87450 € | 887,45 € |
| 300 | 8,19483 € | 2.458,45 € |
| 500 | 7,91936 € | 3.959,68 € |
| 1.000 | 7,58448 € | 7.584,48 € |
| Unit Price without VAT: | 12,92000 € |
|---|---|
| Unit Price with VAT: | 15,37480 € |

