
MTG 206 S | |
|---|---|
DigiKey Part Number | 3746-MTG206S-ND |
Manufacturer | |
Manufacturer Product Number | MTG 206 S |
Description | SWITCH TOGGLE 2-POLE MOM OFF MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.50mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 9,07600 € | 90,76 € |
| 25 | 8,40920 € | 210,23 € |
| 50 | 7,94820 € | 397,41 € |
| 100 | 7,52710 € | 752,71 € |
| 300 | 6,94287 € | 2.082,86 € |
| 500 | 6,70544 € | 3.352,72 € |
| 1.000 | 6,41636 € | 6.416,36 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

