
MTG 106 D | |
|---|---|
DigiKey Part Number | 3746-MTG106D-ND |
Manufacturer | |
Manufacturer Product Number | MTG 106 D |
Description | SWITCH TOGGLE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.50mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,48600 € | 64,86 € |
| 25 | 6,00760 € | 150,19 € |
| 50 | 5,67420 € | 283,71 € |
| 100 | 5,36810 € | 536,81 € |
| 300 | 4,94077 € | 1.482,23 € |
| 500 | 4,76614 € | 2.383,07 € |
| 1.000 | 4,55274 € | 4.552,74 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |


