
MTE 406 P | |
|---|---|
DigiKey Part Number | 3746-MTE406P-ND |
Manufacturer | |
Manufacturer Product Number | MTE 406 P |
Description | SWITCH TOGGLE 4-POLE ON OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 13,96800 € | 139,68 € |
| 25 | 12,95160 € | 323,79 € |
| 50 | 12,25480 € | 612,74 € |
| 100 | 11,62290 € | 1.162,29 € |
| 300 | 10,75347 € | 3.226,04 € |
| 500 | 10,40240 € | 5.201,20 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |

