
MTE 306 E | |
|---|---|
DigiKey Part Number | 3746-MTE306E-ND |
Manufacturer | |
Manufacturer Product Number | MTE 306 E |
Description | SWITCH TOGGLE 3-POLE ON OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,21100 € | 112,11 € |
| 25 | 10,39160 € | 259,79 € |
| 50 | 9,82660 € | 491,33 € |
| 100 | 9,31240 € | 931,24 € |
| 300 | 8,60227 € | 2.580,68 € |
| 500 | 8,31450 € | 4.157,25 € |
| 1.000 | 7,96491 € | 7.964,91 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |



