
MTA 406 PA | |
|---|---|
DigiKey Part Number | 3746-MTA406PA-ND |
Manufacturer | |
Manufacturer Product Number | MTA 406 PA |
Description | SWITCH TOGGLE 4-POLE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.20mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,55000 € | 17,55 € |
| 10 | 14,50800 € | 145,08 € |
| 25 | 13,45360 € | 336,34 € |
| 50 | 12,73140 € | 636,57 € |
| 100 | 12,07660 € | 1.207,66 € |
| 300 | 11,17620 € | 3.352,86 € |
| 500 | 10,81294 € | 5.406,47 € |
| Unit Price without VAT: | 17,55000 € |
|---|---|
| Unit Price with VAT: | 20,88450 € |

