
MTA 206 T | |
|---|---|
DigiKey Part Number | 3746-MTA206T-ND |
Manufacturer | |
Manufacturer Product Number | MTA 206 T |
Description | SWITCH TOGGLE 2-POLE MOM OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 $ | 11,01 $ |
| 10 | 9,13100 $ | 91,31 $ |
| 25 | 8,45920 $ | 211,48 $ |
| 50 | 7,99260 $ | 399,63 $ |
| 100 | 7,56530 $ | 756,53 $ |
| 300 | 6,97090 $ | 2.091,27 $ |
| 500 | 6,72876 $ | 3.364,38 $ |
| 1.000 | 6,43343 $ | 6.433,43 $ |
| Unit Price without VAT: | 11,01000 $ |
|---|---|
| Unit Price with VAT: | 13,10190 $ |

