
MRK 333 | |
|---|---|
DigiKey Part Number | 3746-MRK333-ND |
Manufacturer | |
Manufacturer Product Number | MRK 333 |
Description | KEY SWITCH, OFF-ON-ON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 200mA (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 200mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 60° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 29.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 5,25700 € | 52,57 € |
| 25 | 4,95680 € | 123,92 € |
| 50 | 4,74120 € | 237,06 € |
| 100 | 4,53470 € | 453,47 € |
| 250 | 4,27492 € | 1.068,73 € |
| 500 | 4,08796 € | 2.043,98 € |
| 1.000 | 3,90883 € | 3.908,83 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

