
MPS 203 R | |
|---|---|
DigiKey Part Number | 3746-MPS203R-ND |
Manufacturer | |
Manufacturer Product Number | MPS 203 R |
Description | SWITCH PUSHBUTTON 2-POLE ON-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 25mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,88600 € | 98,86 € |
| 25 | 9,16120 € | 229,03 € |
| 50 | 8,66020 € | 433,01 € |
| 100 | 8,20320 € | 820,32 € |
| 300 | 7,57037 € | 2.271,11 € |
| 500 | 7,31340 € | 3.656,70 € |
| 1.000 | 7,00080 € | 7.000,80 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

