MPG 206 N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPG 206 N

DigiKey Part Number
3746-MPG206N-ND
Manufacturer
Manufacturer Product Number
MPG 206 N
Description
SWITCH PUSHBUTTON 2-POLE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-45°C ~ 140°C
Mechanical Life
30,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,02000 €12,02 €
109,95100 €99,51 €
259,22120 €230,53 €
508,71700 €435,85 €
1008,25710 €825,71 €
3007,62013 €2.286,04 €
5007,36160 €3.680,80 €
1.0007,04704 €7.047,04 €
Manufacturers Standard Package
Unit Price without VAT:12,02000 €
Unit Price with VAT:14,30380 €