
MPG 106 D | |
|---|---|
DigiKey Part Number | 3746-MPG106D-ND |
Manufacturer | |
Manufacturer Product Number | MPG 106 D |
Description | SWITCH PUSHBUTTON 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -45°C ~ 140°C |
Switch Function On-On | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 8,41300 € | 84,13 € |
| 25 | 7,79480 € | 194,87 € |
| 50 | 7,36600 € | 368,30 € |
| 100 | 6,97390 € | 697,39 € |
| 300 | 6,42937 € | 1.928,81 € |
| 500 | 6,20780 € | 3.103,90 € |
| 1.000 | 5,93783 € | 5.937,83 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |




