
MPE 206 N | |
|---|---|
DigiKey Part Number | 3746-MPE206N-ND |
Manufacturer | |
Manufacturer Product Number | MPE 206 N |
Description | SWITCH PUSHBUTTON 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 6.10mm Dia |
Circuit | Operating Temperature -45°C ~ 140°C |
Switch Function On-On | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 9,84900 € | 98,49 € |
| 25 | 9,12680 € | 228,17 € |
| 50 | 8,62780 € | 431,39 € |
| 100 | 8,17280 € | 817,28 € |
| 300 | 7,54270 € | 2.262,81 € |
| 500 | 7,28698 € | 3.643,49 € |
| 1.000 | 6,97579 € | 6.975,79 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |

