
MPA 206 N | |
|---|---|
DigiKey Part Number | 3746-MPA206N-ND |
Manufacturer | |
Manufacturer Product Number | MPA 206 N |
Description | SWITCH PUSHBUTTON 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 4A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Box | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.20mm Dia |
Circuit | Operating Temperature -45°C ~ 140°C |
Switch Function On-On | Mechanical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,48500 € | 84,85 € |
| 25 | 7,86160 € | 196,54 € |
| 50 | 7,42940 € | 371,47 € |
| 100 | 7,03410 € | 703,41 € |
| 300 | 6,48527 € | 1.945,58 € |
| 500 | 6,26202 € | 3.131,01 € |
| 1.000 | 5,98991 € | 5.989,91 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

