
MMSP 132 | |
|---|---|
DigiKey Part Number | 3746-MMSP132TR-ND - Tape & Reel (TR) 3746-MMSP132CT-ND - Cut Tape (CT) 3746-MMSP132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSP 132 |
Description | SWITCH SLIDE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.70mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 150 ~ 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,16800 € | 54,20 € |
| 100 | 1,93140 € | 193,14 € |
| 250 | 1,79364 € | 448,41 € |
| 500 | 1,70018 € | 850,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61614 € | 1.616,14 € |
| 2.000 | 1,54131 € | 3.082,62 € |
| 3.000 | 1,50162 € | 4.504,86 € |
| 5.000 | 1,45574 € | 7.278,70 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

