
MMS 124 | |
|---|---|
DigiKey Part Number | 3746-MMS124-ND |
Manufacturer | |
Manufacturer Product Number | MMS 124 |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Knitter-Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Mechanical Life 5,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 130gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,11320 € | 27,83 € |
| 100 | 0,99150 € | 99,15 € |
| 250 | 0,91912 € | 229,78 € |
| 500 | 0,86944 € | 434,72 € |
| 1.500 | 0,80001 € | 1.200,02 € |
| 3.000 | 0,76205 € | 2.286,15 € |
| 6.000 | 0,72845 € | 4.370,70 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

