
MMS 1010 D-R-1 T | |
|---|---|
DigiKey Part Number | 3746-MMS1010D-R-1TTR-ND - Tape & Reel (TR) 3746-MMS1010D-R-1TCT-ND - Cut Tape (CT) 3746-MMS1010D-R-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS 1010 D-R-1 T |
Description | SLIDE SWITCH, ON-ON, SIDE ACTUAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer Knitter-Switch | Actuator Type Standard |
Series | Actuator Length 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Circuit SPDT | Mounting Type Surface Mount |
Contact Timing Not Specified | Termination Style Gull Wing |
Switch Function On-On | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 200mA (DC) | Mechanical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,04120 € | 26,03 € |
| 100 | 0,92750 € | 92,75 € |
| 250 | 0,85976 € | 214,94 € |
| 500 | 0,81316 € | 406,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74792 € | 1.121,88 € |
| 3.000 | 0,71224 € | 2.136,72 € |
| 4.500 | 0,69327 € | 3.119,72 € |
| 7.500 | 0,67129 € | 5.034,68 € |
| 10.500 | 0,65792 € | 6.908,16 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



