
MMP 134-R | |
|---|---|
DigiKey Part Number | 3746-MMP134-R-ND |
Manufacturer | |
Manufacturer Product Number | MMP 134-R |
Description | SWITCH SLIDE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Knitter-Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -10°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Mechanical Life 5,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 120 ~ 250gf |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS24AH | NKK Switches | 0 | 360-3964-ND | 9,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,94600 € | 23,65 € |
| 100 | 0,84280 € | 84,28 € |
| 250 | 0,78116 € | 195,29 € |
| 500 | 0,73862 € | 369,31 € |
| 1.250 | 0,68822 € | 860,28 € |
| 2.500 | 0,65454 € | 1.636,35 € |
| 5.000 | 0,62460 € | 3.123,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

