
MFS 126 D | |
|---|---|
DigiKey Part Number | 3746-MFS126D-ND |
Manufacturer | |
Manufacturer Product Number | MFS 126 D |
Description | SLIDE SWITCH, ON-ON, SILVER-PLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Knitter-Switch | Actuator Length 5.08mm |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 125 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,72560 € | 43,14 € |
| 100 | 1,53730 € | 153,73 € |
| 300 | 1,40607 € | 421,82 € |
| 500 | 1,35124 € | 675,62 € |
| 1.000 | 1,28323 € | 1.283,23 € |
| 2.500 | 1,20444 € | 3.011,10 € |
| 5.000 | 1,15285 € | 5.764,25 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


