
MFS 106 D | |
|---|---|
DigiKey Part Number | 3746-MFS106D-ND |
Manufacturer | |
Manufacturer Product Number | MFS 106 D |
Description | SWITCH SLIDE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Nylon | |
Switch Travel | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - | |
Operating Force | 350gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,37200 € | 23,72 € |
| 25 | 2,19800 € | 54,95 € |
| 100 | 1,95830 € | 195,83 € |
| 250 | 1,81868 € | 454,67 € |
| 500 | 1,72400 € | 862,00 € |
| 1.000 | 1,63889 € | 1.638,89 € |
| 2.500 | 1,54062 € | 3.851,55 € |
| 5.000 | 1,47648 € | 7.382,40 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

