
MFP 291 N | |
|---|---|
DigiKey Part Number | 3746-MFP291N-ND |
Manufacturer | |
Manufacturer Product Number | MFP 291 N |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 3.20mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,61920 € | 40,48 € |
| 100 | 1,44220 € | 144,22 € |
| 250 | 1,33816 € | 334,54 € |
| 500 | 1,26720 € | 633,60 € |
| 1.000 | 1,20309 € | 1.203,09 € |
| 3.000 | 1,11530 € | 3.345,90 € |
| 5.000 | 1,08000 € | 5.400,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

