
MFP 261 N | |
|---|---|
DigiKey Part Number | 3746-MFP261N-ND |
Manufacturer | |
Manufacturer Product Number | MFP 261 N |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Knitter-Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -10°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,29160 € | 32,29 € |
| 100 | 1,15040 € | 115,04 € |
| 250 | 1,06688 € | 266,72 € |
| 500 | 1,00960 € | 504,80 € |
| 1.000 | 0,95772 € | 957,72 € |
| 2.500 | 0,89734 € | 2.243,35 € |
| 5.000 | 0,85765 € | 4.288,25 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

