
MFP 2320 | |
|---|---|
DigiKey Part Number | 3746-MFP2320-ND |
Manufacturer | |
Manufacturer Product Number | MFP 2320 |
Description | SWITCH SLIDE 15.5 MMX10.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -10°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 230 ~ 300gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,08840 € | 27,21 € |
| 100 | 0,96960 € | 96,96 € |
| 250 | 0,89884 € | 224,71 € |
| 800 | 0,81976 € | 655,81 € |
| 1.600 | 0,77859 € | 1.245,74 € |
| 3.200 | 0,74183 € | 2.373,86 € |
| 5.600 | 0,71526 € | 4.005,46 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

