
MFP 223 P | |
|---|---|
DigiKey Part Number | 3746-MFP223P-ND |
Manufacturer | |
Manufacturer Product Number | MFP 223 P |
Description | SWITCH SLIDE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 7.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -10°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200 ~ 250gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,56080 € | 14,02 € |
| 100 | 0,50010 € | 50,01 € |
| 250 | 0,46320 € | 115,80 € |
| 750 | 0,42343 € | 317,57 € |
| 1.500 | 0,40105 € | 601,58 € |
| 3.000 | 0,38087 € | 1.142,61 € |
| 5.250 | 0,36615 € | 1.922,29 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

