
MFP 2220-R | |
|---|---|
DigiKey Part Number | 3746-MFP2220-R-ND |
Manufacturer | |
Manufacturer Product Number | MFP 2220-R |
Description | SWITCH SLIDE 17.0 MMX6.5 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,02200 € | 25,55 € |
| 100 | 0,91070 € | 91,07 € |
| 250 | 0,84412 € | 211,03 € |
| 500 | 0,79828 € | 399,14 € |
| 1.000 | 0,75658 € | 756,58 € |
| 2.500 | 0,70784 € | 1.769,60 € |
| 5.000 | 0,67569 € | 3.378,45 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

