
MFP 213 P-RA | |
|---|---|
DigiKey Part Number | 3746-MFP213P-RA-ND |
Manufacturer | |
Manufacturer Product Number | MFP 213 P-RA |
Description | SWITCH SLIDE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200 ~ 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,64680 € | 16,17 € |
| 100 | 0,57680 € | 57,68 € |
| 250 | 0,53436 € | 133,59 € |
| 500 | 0,50482 € | 252,41 € |
| 1.000 | 0,47774 € | 477,74 € |
| 3.000 | 0,44002 € | 1.320,06 € |
| 5.000 | 0,42464 € | 2.123,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

