Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 201 N-RA

DigiKey Part Number
3746-MFP201N-RA-ND
Manufacturer
Manufacturer Product Number
MFP 201 N-RA
Description
SWITCH SLIDE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
7.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
3.20mm
Mechanical Life
5,000 Cycles
Electrical Life
-
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,63300 €6,33 €
250,58960 €14,74 €
1000,52570 €52,57 €
4000,46838 €187,35 €
8000,44288 €354,30 €
1.2000,42902 €514,82 €
2.8000,40259 €1.127,25 €
5.2000,38545 €2.004,34 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €