
MFP 1323 | |
|---|---|
DigiKey Part Number | 3746-MFP1323-ND |
Manufacturer | |
Manufacturer Product Number | MFP 1323 |
Description | SWITCH SLIDE 15.5 MMX10.2 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200 ~ 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,79560 € | 19,89 € |
| 100 | 0,70900 € | 70,90 € |
| 250 | 0,65688 € | 164,22 € |
| 600 | 0,61188 € | 367,13 € |
| 1.200 | 0,57978 € | 695,74 € |
| 3.000 | 0,54224 € | 1.626,72 € |
| 5.400 | 0,52102 € | 2.813,51 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



