
MFP 1320 | |
|---|---|
DigiKey Part Number | 3746-MFP1320-ND |
Manufacturer | |
Manufacturer Product Number | MFP 1320 |
Description | SWITCH SLIDE 15.5 MMX10.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -10°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200 ~ 300gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,78560 € | 19,64 € |
| 100 | 0,70010 € | 70,01 € |
| 250 | 0,64872 € | 162,18 € |
| 800 | 0,59074 € | 472,59 € |
| 1.600 | 0,56034 € | 896,54 € |
| 3.200 | 0,53309 € | 1.705,89 € |
| 5.600 | 0,51331 € | 2.874,54 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

