
MFP 126 DB-PC | |
|---|---|
DigiKey Part Number | 3746-MFP126DB-PC-ND |
Manufacturer | |
Manufacturer Product Number | MFP 126 DB-PC |
Description | MINIATURE SLIDE SWITCH, STANDARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Manufacturer Knitter-Switch | Actuator Type Standard |
Series | Actuator Length 5.08mm |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Circuit SPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 20 V | Mechanical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,33760 € | 58,44 € |
| 100 | 2,08270 € | 208,27 € |
| 300 | 1,90730 € | 572,19 € |
| 500 | 1,83442 € | 917,21 € |
| 1.000 | 1,74434 € | 1.744,34 € |
| 2.500 | 1,64046 € | 4.101,15 € |
| 5.000 | 1,57271 € | 7.863,55 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

