
MFP 113 D-RA | |
|---|---|
DigiKey Part Number | 3746-MFP113D-RA-ND |
Manufacturer | |
Manufacturer Product Number | MFP 113 D-RA |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,58960 € | 14,74 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,48688 € | 121,72 € |
| 500 | 0,45992 € | 229,96 € |
| 1.000 | 0,43515 € | 435,15 € |
| 2.500 | 0,40592 € | 1.014,80 € |
| 5.000 | 0,38648 € | 1.932,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

