
MERS 5-12A-V | |
|---|---|
DigiKey Part Number | 3746-MERS5-12A-VTR-ND - Tape & Reel (TR) 3746-MERS5-12A-VCT-ND - Cut Tape (CT) 3746-MERS5-12A-VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERS 5-12A-V |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,64600 € | 8,23 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,41400 € | 35,35 € |
| 50 | 1,32420 € | 66,21 € |
| 100 | 1,23990 € | 123,99 € |
| 250 | 1,13640 € | 284,10 € |
| 500 | 1,06354 € | 531,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99508 € | 995,08 € |
| 2.000 | 0,93068 € | 1.861,36 € |
| 3.000 | 0,89478 € | 2.684,34 € |
| 5.000 | 0,85132 € | 4.256,60 € |
| 7.000 | 0,84794 € | 5.935,58 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


