
MERPS6-6N210FPT | |
|---|---|
DigiKey Part Number | 3746-MERPS6-6N210FPTTR-ND - Tape & Reel (TR) 3746-MERPS6-6N210FPTCT-ND - Cut Tape (CT) 3746-MERPS6-6N210FPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERPS6-6N210FPT |
Description | ENCODER MECH DIGITAL USR SELECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | - | |
Rotational Life (Cycles Min) | 20K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,60000 € | 40,00 € |
| 50 | 1,51020 € | 75,51 € |
| 100 | 1,42540 € | 142,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,27423 € | 509,69 € |
| 800 | 1,20869 € | 966,95 € |
| 1.200 | 1,17348 € | 1.408,18 € |
| 2.000 | 1,13239 € | 2.264,78 € |
| 2.800 | 1,10724 € | 3.100,27 € |
| 4.000 | 1,08221 € | 4.328,84 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

