
MERPS11-15215 | |
|---|---|
DigiKey Part Number | 3746-MERPS11-15215-ND |
Manufacturer | |
Manufacturer Product Number | MERPS11-15215 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,51800 € | 12,59 € |
| 10 | 2,35900 € | 23,59 € |
| 25 | 2,16240 € | 54,06 € |
| 60 | 1,99033 € | 119,42 € |
| 120 | 1,86342 € | 223,61 € |
| 300 | 1,70733 € | 512,20 € |
| 540 | 1,61376 € | 871,43 € |
| 1.020 | 1,51783 € | 1.548,19 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

