
MERP12-24N225M | |
|---|---|
DigiKey Part Number | 3746-MERP12-24N225M-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24N225M |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,69400 € | 23,47 € |
| 10 | 4,39600 € | 43,96 € |
| 25 | 4,03040 € | 100,76 € |
| 50 | 3,77320 € | 188,66 € |
| 100 | 3,53210 € | 353,21 € |
| 300 | 3,17917 € | 953,75 € |
| 500 | 3,02642 € | 1.513,21 € |
| 1.000 | 2,82982 € | 2.829,82 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

