
MERP12-24N220 | |
|---|---|
DigiKey Part Number | 3746-MERP12-24N220-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24N220 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,09000 € | 10,45 € |
| 10 | 1,95800 € | 19,58 € |
| 25 | 1,79560 € | 44,89 € |
| 50 | 1,68140 € | 84,07 € |
| 100 | 1,57430 € | 157,43 € |
| 300 | 1,41777 € | 425,33 € |
| 500 | 1,35010 € | 675,05 € |
| 1.000 | 1,26302 € | 1.263,02 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

