
MERP12-24225OB | |
|---|---|
DigiKey Part Number | 3746-MERP12-24225OB-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24225OB |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 5 | 4,75200 € | 23,76 € |
| 10 | 4,45100 € | 44,51 € |
| 25 | 4,08080 € | 102,02 € |
| 50 | 3,82080 € | 191,04 € |
| 100 | 3,57660 € | 357,66 € |
| 300 | 3,21920 € | 965,76 € |
| 500 | 3,06452 € | 1.532,26 € |
| 1.000 | 2,86545 € | 2.865,45 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

