
MERP12-12P126GR | |
|---|---|
DigiKey Part Number | 3746-MERP12-12P126GR-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-12P126GR |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Pulse | Termination Style PC Pin |
Pulses per Revolution 12 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 5 | 2,58800 € | 12,94 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,22360 € | 55,59 € |
| 50 | 2,08200 € | 104,10 € |
| 100 | 1,94940 € | 194,94 € |
| 300 | 1,75537 € | 526,61 € |
| 500 | 1,67144 € | 835,72 € |
| 1.000 | 1,56343 € | 1.563,43 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

