
MERP11-20325B | |
|---|---|
DigiKey Part Number | 3746-MERP11-20325B-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-20325B |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Actuator Type 6mm Dia Slotted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Pulse | Termination Style PC Pin |
Pulses per Revolution 20 | Rotational Life (Cycles Min) 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,48600 € | 12,43 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,13560 € | 53,39 € |
| 50 | 2,00000 € | 100,00 € |
| 100 | 1,87240 € | 187,24 € |
| 300 | 1,68610 € | 505,83 € |
| 500 | 1,60552 € | 802,76 € |
| 1.000 | 1,50183 € | 1.501,83 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

