
MERP11-15520A | |
|---|---|
DigiKey Part Number | 3746-MERP11-15520A-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15520A |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 5 | 2,84400 € | 14,22 € |
| 10 | 2,66300 € | 26,63 € |
| 25 | 2,44160 € | 61,04 € |
| 50 | 2,28620 € | 114,31 € |
| 100 | 2,14040 € | 214,04 € |
| 300 | 1,92720 € | 578,16 € |
| 500 | 1,83500 € | 917,50 € |
| 1.000 | 1,71636 € | 1.716,36 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

