
MERP11-15420BM7 | |
---|---|
DigiKey Part Number | 3746-MERP11-15420BM7-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15420BM7 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Round End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,35000 € | 5,35 € |
5 | 4,60000 € | 23,00 € |
10 | 4,30700 € | 43,07 € |
25 | 3,94880 € | 98,72 € |
40 | 3,77675 € | 151,07 € |
100 | 3,46110 € | 346,11 € |
300 | 3,11523 € | 934,57 € |
500 | 2,96558 € | 1.482,79 € |
1.000 | 2,77292 € | 2.772,92 € |
Unit Price without VAT: | 5,35000 € |
---|---|
Unit Price with VAT: | 6,36650 € |